StereoLabs ZED X One Industrial Monocular Cameras

Stereolabs ZED X One Industrial Monocular Cameras supply flexible integration and customization for stereo systems or multiple-camera surround vision applications. The cameras are especially well-suited for large machines.

The Stereolabs ZED X One Industrial Monocular Cameras offer two sensor options: a 2.3 MP Global Shutter and a 4K Sony Starvis 2, making them ideal for robots deployed in low-light conditions across various sectors, including agriculture, logistics, and construction.

Engineered for the rigorous demands of embodied AI, the ZED X One Cameras provide a versatile range of industrial monocular solutions. From 360° surround view configurations to high-precision manipulation tasks, the portfolio of monocular cameras ensures every detail is captured with low latency and high reliability.

Features

  • Global or rolling shutter
  • Secure GMSL2 or MIPI connection
  • Multiple S-mount lens options
  • 1920 x 1200 at 60fps
  • High-performance IMU
  • Multi-camera synchronization
  • Low-level camera control

Applications

  • Stereo systems
  • Multiple-camera surround vision
  • Large machines
StereoLabs ZED X One Industrial Monocular Cameras
StereoLabs ZED X One Industrial Monocular Cameras
Inilathala: 2025-12-31 | Na-update: 2026-01-06