Orion Fans OD172SAP DC Fans

Orion Fans OD172SAP DC Fans offer a 12VDC to 28VDC rated voltage range, 2.1A maximum current, and 13.2W to 50.2W input power range. They come in frames with dimensions of 60mm to 172mm and have an IP68 or IP69K rating. These fans feature a dual ball bearing system, PBT, UL 94V-0 plastic, or aluminum die-cast frames designed for heavy wash-down applications. Orion Fans OD172SAP DC Fans are ideal for medical equipment, pharmaceutical devices, and marine applications.

Features

  • Aluminium die-cast frame with black finish
  • PBT, UL 94V-0 plastic impeller
  • Dual ball bearings
  • 500VAC min dielectric strength
  • 90,000 hours of life expectancy 
  • 12VDC to 48VDC rated voltage
  • 13.2W to 49.4W input power
  • 2.1A maximum rated current
  • 3500 to 4000 RPM speed
  • -20°C to +65°C operating temperature range

Applications

  • Food and beverage
  • Medical equipment
  • Pharmaceutical devices
  • Networking and telecom
  • Marine applications
Inilathala: 2020-12-03 | Na-update: 2024-08-28