ams OSRAM TOPLED® Black LEDs

ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.

Features

  • Black SMT package
  • Focused radiation pattern (30°, 60° and 120°)
  • Latest ThinGaN or Thinfilm technology
  • Low power (binned @ 20 mA)
  • High brightness in beam direction
  • Available in a range of colors (red, hyper red, orange, yellow, true green, blue)
  • Pad layout compatible with TOPLED and Power TOPLED
  • Reflow soldering capable
  • Mercury free - RoHs compliant

Applications

  • Signage
  • Signal and symbol luminares
Inilathala: 2014-12-04 | Na-update: 2026-07-08