Panasonic Industrial Devices LF-G Non-Polarized Power Relays
Panasonic LF-G Non-Polarized Power Relays feature a 1.8mm contact gap and are capable of switching capacities up to 33A 250VAC. This makes the LF-G Series ideal for usage in solar applications for AC line switching. Both standard type and high capacity types are available in a 1formA contact arrangement with Class F coil insulation. This Panasonic series is compliant with IEC62109 and VDE0126 photovoltaic standards and has excellent creepage, clearance, and breakdown voltage.Features
- 1.8mm contact gap
- High insulation resistance
- Low coil holding voltage
- UL/C-UL and VDE approval
- RoHS compliant
Applications
- Smart grid equipment
- Uninterruptible Power Supplies (UPS)
- Microwaves
- Battery charge/discharge systems
Additional Resources
Inilathala: 2013-10-17
| Na-update: 2022-03-11