Panasonic Electronic Components ECQ-E Series Plastic Film Capacitors
Panasonic Electronic Components ECQ-E(F) and ECQ-E(B) Series Plastic Film Capacitors have a non-inductive construction using metallized polyester film with flame retardant epoxy resin coating. These self-healing, general-purpose capacitors from Panasonic also have excellent electrical characteristics and are RoHS directive compliant. The ECQ-E(B) Series is a smaller option in the ECQ-E product family.Features
- Flame-retardant epoxy resin coating
- Self-healing property
- Excellent electrical characteristics
- RoHS directive compliant
Applications
- General purpose usage
Additional Resources
Dimensions (mm)
Inilathala: 2011-06-30
| Na-update: 2022-03-11