Panasonic Electronic Components FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Features

  • 2000 hours to 5000 hours endurance at +105°C
  • Low impedance
  • AEC-Q200 qualification
  • Standard, high temperature, and anti-vibration options available
  • Diameters from 4mm to 18mm

Specifications

  • –55°C to +105°C operating temperature range
  • 6.3VDC to 100VDC operating voltage range
  • 3.3µF to 6800µF capacitance range
  • Equivalent Series Resistance (ESR) of 5Ω or lower
Inilathala: 2010-05-06 | Na-update: 2024-03-12