Panasonic EEF-JZ Conductive Electrolytic Capacitors

Panasonic EEF-JZ Conductive Electrolytic Capacitors offer 2V rated voltage, ±20% capacitance tolerance, and -55°C to +125°C temperature range. These capacitors feature low ESR, a product height of 2.3mm, a ripple current range of 6300mA rms to 10,200mA rms, and a long life of 3000 hours at +125°C. Panasonic EEF-JZ Conductive Electrolytic Capacitors are ideal for 5G base stations, industrial equipment, servers, and network equipment.

Applications

  • 5G base stations
  • Network equipment and devices
  • Servers
  • AI servers
  • Accelerators
  • Industrial equipment
  • Noise Reduction and Smoothing Voltage
    • ASIC power lines
    • CPU power lines
    • GPU power lines

Specifications

  • 3mΩ to 9mΩ ESR range
  • 3000 hours of endurance at +125°C
  • 560μF maximum capacitance range
  • ±20% capacitance tolerance
  • 6300mA rms to 10,200mA rms ripple current range
  • 2.3mm maximum product height
  • -55°C to +125°C temperature range
Inilathala: 2023-10-04 | Na-update: 2023-10-19