Panasonic EEU-FR Series Aluminum Electrolytic Capacitors

Panasonic EEU-FR Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 4.7μF to 8200μF. These aluminum electrolytic capacitors provide long life and high endurance of 5000 hours to 10,000 hours at +105°C. Panasonic EEU-FR series capacitors are RoHS compliant and feature a low ESR equivalent to FM series capacitors.

Features

  • Low ESR (same as FM Series)
  • Endurance of 5000 hours to 10,000 hours at +105°C
  • -40°C to +105°C operating temperature range
  • 4.7μF to 8200μF capacitance range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • 6.3VDC to 100VDC rated voltage range
  • RoHS compliant

Dimensions

Mechanical Drawing - Panasonic EEU-FR Series Aluminum Electrolytic Capacitors
Inilathala: 2019-03-13 | Na-update: 2023-08-10