Panasonic Electronic Components ERA-1A Metal Thin Film Chip Resistors
Panasonic ERA-1A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200-qualified resistors come in a 0201 case size and feature low current noise, excellent linearity, and a 0.05W power rating at 85°C. Panasonic ERA-1A Metal Thin Film Chip Resistors offer 25V limiting element voltage, 50V maximum overload voltage, and a resistance range from 100Ω to 10kΩ.Features
- High reliability, accuracy, and performance
- AEC-Q200 qualified
- Low current noise with excellent linearity
- RoHS compliant
Specifications
- 0201 case size
- 0.05W power rating at +85°C
- 100Ω to 10kΩ resistance range
- 50V maximum overload voltage
- -55°C to +155°C operating temperature range
Construction
Power Derating Curve
Inilathala: 2017-03-10
| Na-update: 2024-03-12