Panasonic Electronic Components ERJ-UP6D Anti-Sulfurated Thick Film Chip Resistors
Panasonic ERJ-UP6D Anti-Sulfurated, Anti-Surge Thick Film Chip Resistors offer 0.5% tolerance for high accuracy when building a circuit. ERJ-UP6D AEC-Q200 compliant resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. An anti-sulfurated electrode structure and material in the manufacture of Panasonic ERJ-UP6D Resistors achieve this high resistance to sulfurization. These resistors are ideal for harsh or unclean environments where a device might be exposed to oil, gas, or polluted soil. The series features higher rated power at 0.50W in a 2012 (0805) case size and ESD surge characteristics superior to standard thick film resistors.Features
- High resistance to sulfurization offers high reliability by reducing corrosion caused by sulfur
- 0.50W rated power
- Anti-sulfurization and anti-surge characteristics
- Ag-Pd-based inner electrode
- 2012 (0805) case size
- ±0.5% resistance tolerance
- -55°C to +155°C category temperature range
- Suitable for reflow and flow soldering
- AEC-Q200 compliant
- RoHS and REACH compliant
- IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B reference standards
Applications
- Automotive
- Engine control units (ECUs)
- Brakes (ABS/ESC) or steering (EPS)
- Thermal or nuclear power plants
- Generators
- Power conversion equipment
- Marine and shipboard electronics
- Weather radar
- Communication equipment
- Panels
Construction
Dimensions (mm)
Inilathala: 2024-04-04
| Na-update: 2024-10-17