Panasonic Electronic Components ERZ-VS Series Transient Surge Absorbers

Panasonic ERZ-VS Series Transient Surge Absorbers protect power supply facilities and communications equipment from steep lightning surges. As part of Panasonic's ZNR (Zinc-oxide Non-linear Resistor) product line, the ERZ-VS34C Series protects against surges and saves board space. ERZ-VS34C Series Transient Surge Absorbers offer a very large surge withstand capability in a compact size of 36x47mm, fast response to steep impulse voltage, low clamping voltage for better surge protection, and no follow-on current. 

RoHS compliant, the ERZ-VS34C Series Transient Surge Absorbers are well-suited for office automation, factory automation, telecommunications, industrial, traffic and railroad systems, power distribution line, switchboard, automatic control devices, and PV inverters. This series is also suitable for surge protection devices corresponding to Japanese Industrial Standards (JIS C 5381-1).

Features

  • Very large surge withstand capability of in a compact size of 36x47mm; keeps equipment size small
  • Helps protect circuits from surges and transients with fast response to steep impulse voltage
  • Low clamping voltage for better surge protection
  • No follow-on current
  • RoHS Compliant

Applications

  • Office automation
  • Factory automation
  • Telecommunications
  • Industrial
  • Traffic and railroad systems
  • Power distribution lines
  • Switchboard
  • Automatic control devices
  • PV Inverters

Specifications

  • Electrical
    • 40kA (8/20μs) Max discharge current (Imax.)
    • 100~575Vrms Max continuous operating voltage
    • 200~950V V1mA Varistor voltage
    • 340V Clamping voltage
  • Mechanical
    • -40°C to 85°C Operating temperature range
    • -40°C to 125°C Storage temperature range
Inilathala: 2011-12-21 | Na-update: 2022-03-11