Panasonic Large Current ETQ-P8M Automotive Power Choke Coils
Panasonic Large Current ETQ-P8M Automotive Power Choke Coils offer high heat resistance and high reliability by utilizing a metal composite core. The ETQ-P8M series provides 53A (R33 type) and 30G of vibration resistance. A ferrous alloy is used to enable high inductance stability over a broad temperature range. The series is AEC-Q200 qualified and RoHS compliant. Ideal applications for Panasonic Large Current ETQ-P8M Automotive Power Choke Coils include boost converters, buck converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capabilities.Features
- High heat resistance with operation up to +160°C, including self-heating
- 53A (R33 type) power
- High 30G vibration resistance
- SMD type
- High reliability
- High bias current
- Temperature stability
- Low audible (buzz) noise
- Metal-composite core technology
- High efficiency
- Shielded construction
- AEC-Q200 qualified
- RoHS compliant
Applications
- Noise filters for various drive circuitry that requires high temperature operation and peak current handling capabilities
- Boost converters
- Buck converters
Videos
Inilathala: 2017-03-07
| Na-update: 2024-03-12