Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors
Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors include a built-in amplifier to save installation space. These sensors are available with a profile as thin as 3mm, which is achieved via semiconductor packaging technology that does not use wire bonding. The small size enables the installation of sensors in narrow spaces where only a conventional fiber sensor head could previously be installed. The sensors have bending-resistant cables to facilitate cable routing and an IP67 waterproof rating. Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors are ideal for detection applications, such as the presence or absence of test tube trays and more.Features
- Built-in amplifier
- Profiles as thin as 3mm
- Semiconductor packaging technology
- Saves installation space
- Bending-resistant cable to facilitate cable routing
- IP67 waterproof rating
- Variety of mounting brackets
- Can sense extremely small ø0.3mm object without slit (EX-Z11)
- Can sense small ø1mm object over long distances (EX-Z13)
Applications
- Detection of parts in parts feeder
- Detection of presence or absence of test tube trays
- Detection of LED leads
Videos
Thin Profile
Bend-Resistant Cables
Application Examples
Accessories
Inilathala: 2023-08-31
| Na-update: 2023-09-27