Panasonic EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. Panasonic EZP-V Plastic Film Capacitors are highly moisture-resistant, reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuits, solar inverters, wind power generation, automotive onboard chargers, and power converters.

Features

  • High safety (with safety function)
  • High moisture resistance
  • High reliability
  • Low loss and low equivalent series resistance (ESR)
  • Long product life
  • Flame retardant (case and sealing resin)
  • AEC-Q200 compliant
  • RoHS and REACH compliant

Applications

  • DC filters and DC-link circuits
  • Solar inverters
  • Wind-power generation
  • Industrial power supplies
  • Inverter circuits in appliances
  • Automotive
    • Onboard chargers
    • AC/DC and DC/DC converters

Specifications

  • Polypropylene film dielectric
  • Metalized dielectric electrodes with segmented pattern
  • UL 94V-0 plastic case and sealing
  • Tinned-wire terminals with 2- and 4-pin versions
  • -40°C to +105°C operating temperature range
  • 600VDC, 700VDC, 800VDC, 1000VDC or 1100VDC rated voltage
  • 3µF to 110µF capacitance range
  • ±10% capacitance tolerance

Videos

Package Dimensions

Block Diagram - Panasonic EZP-V Plastic Film Capacitors
Inilathala: 2020-03-06 | Na-update: 2024-03-12