Panasonic Industrial Automation FX-501 Digital Fiber Sensors

Panasonic Industrial Automation FX-501 Digital Fiber Sensors feature a 12VDC to 24VDC supply voltage range and power consumption of 960mW and 680mW. These sensors offer an NPN open-collector transistor output type (1 output point) with and maximum sink current of 100mA. The FX-501 digital fiber sensors provide a light-ON or dark-ON switchable output mode. These sensors are CE Marking (EMC Directive, RoHS Directive), UKCA Marking (EMC Regulations, RoHS Regulations), and UL/c-UL certified.

Manufacturer Resources

  • 12VDC to 24VDC supply voltage range
  • Power consumption:
    • 960mW (40mA or less at 24V)
    • 680mW (28mA or less at 24V)
  • 100mA maximum sink current
  • NPN open-collector transistor output type
  • Light-ON or dark-ON switchable output mode
Inilathala: 2025-12-17 | Na-update: 2026-01-05