Panasonic Industrial Automation GX-H Rectangular Inductive Proximity Sensors
Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.Features
- Top sensing
- NPN or PNP open-collector transistor output
- Long stable sensing range
- Variation at maximum operation distance is within ±8%
- Temperature characteristics vary within ±8%, stable sensing regardless of time of day or season
- Easy-to-see indicators over a wide field of view
- Mutual interference prevention when two or more sensors are installed in parallel or face-to-face
- Resists shock and vibrations
- Oil and water resistant, IP68 and IP68G protection
- Metal sleeves prevent sensors from being damaged by over-tightening
- Wider conductor thickness for easier wiring
Applications
- Muting control of light curtains
- Positioning processing equipment
- Positioning metal pallets
Top Sensing
Long Sensing Range
High Durability
Application Examples
Inilathala: 2023-08-31
| Na-update: 2023-09-27