Panasonic Industrial Automation MSMF021L1U2 MINAS A6 Family Servo Motor

Panasonic Industrial Automation MSMF021L1U2 MINAS A6 Family Servo Motor features a 50W to 22kW input power supply range for the driver and a 3.2kHz frequency response. This motor comes with enhanced position detecting resolution, enabling smoother and more precise positioning. The MSMF021L1U2 motor is integrated with a 23-bit absolute/incremental rotary encoder and is compact, lightweight, and speedy. This motor offers a maximum rotational speed of 6000r/min and a 3000r/min rated rotational speed.

Features

  • 50W to 22kW input power supply range
  • 3.2kHz frequency response
  • 24V/48V DC voltage
  • 100V/200V/400V AC voltage
  • 23-bit absolute/incremental rotary encoder
  • Compact, lightweight, and speedy
  • 6000r/min maximum rotational speed
  • 3000r/min rated rotational speed
  • IP65 protection class

Performance Graph

Performance Graph - Panasonic Industrial Automation MSMF021L1U2 MINAS A6 Family Servo Motor
Inilathala: 2025-12-18 | Na-update: 2026-02-18