Panasonic PAN9020/9010 Modules

Panasonic PAN9020/9010 Modules offer a 430mA current consumption rating, a 3 to 3.6V voltage range, and a 2.4GHz frequency. The PAN9020/9010 is a series of ISM band wireless radio modules that implement WLAN functionality into various electronic devices. Panasonic PAN9020/9010 Modules are ideal for gaming platforms, imaging platforms, game consoles, and portable applications.

Features

  • Surface Mount Type 22.75 x 13.5 x 2.4mm³
  • Wireless Local Area Network (WiFi) technology
  • Supports IEEE 802.11
    • IEEE 802.11b/g Payload data rates
    • IEEE 802.11n High-Throughput data rates
    • IEEE 802.11i Security standards AES-CCMP, WEP, TKIP,
    • AES-CMAC and WAPI
    • IEEE 802.11e Quality of Service (QoS)
  • Coexistence interface for external co-located 2.4GHz radios (e.g. Bluetooth)
  • Tx Power up to +18 dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
  • High Rx sensitivity -98dBm (IEEE 802.11b DSSS 1Mbps)
  • Integrated Marvell® 88W8782 WLAN System-on-Chip (SoC) solution
  • High-Performance, low-power CPU core
  • Two powerful, independent DMA channels
  • Power management unit sleep clock (for Power Save Mode)
  • Internal crystal oscillator (40MHz)
  • USB2.0 or SDIO interface
  • Integrated shielding to resist EMI

Applications

  • Imaging platform
  • Digital picture frame
  • Gaming platform
  • Consumer electronics
  • Portable applications
  • Smart energy
  • Thermostat, control panels
  • Printer
  • Game consoles
  • Media player
  • Table, eBook
  • Health and fitness
  • Home gateways

Block Diagram

Block Diagram - Panasonic PAN9020/9010 Modules
Inilathala: 2019-05-29 | Na-update: 2023-08-10