Panasonic Industrial Devices EKMB PIR Motion Sensors
Panasonic EKMB Passive Infrared (PIR) Motion Sensors feature a specialized circuit that allows current consumption as low as 1µA during sleep mode. These sensors provide long-distance detection up to 15m. The modules offer a robust design against false starts and a low curvature lens with a smooth surface and minimum protrusion. These PaPIRs include wide field-of-view (FoV) options and approach-sensing detection. Panasonic PIR EKMB Motion Sensors are ideal for wireless devices, mobile equipment, lighting, and security equipment.Features
- Wide FoV options
- Current consumption as low as 1µA
- Simplified circuitry with a fully integrated sensor that eliminates external sensing circuits
- Robust design against false starts
- Low curvature lens with a smooth surface and minimum protrusion
- Lead-free pyroelectric elements, contains lithium tantalate
Applications
- Wireless devices/mobile equipment
- Wireless occupancy sensors (powered by PV cells or battery)
- PCs and smartphones
- Commercial and residential lighting fixtures
- Video intercoms
- Vending machines
- Home automation
- Security equipment
- Wireless security sensors
- Security cameras
- Lighting
- Streets
- Walkways
Videos
Additional Resources
Inilathala: 2011-06-20
| Na-update: 2024-07-12