Panasonic Electronic Components Stacked Metallized Film Capacitors
Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.Specifications
- .0001µF to 6.8µF capacitance range
- 10VDC to 3kVDC
- Up to 20% tolerance rating
- 7.5mm to 25mm lead spacing range
- Up to -40°C to +125°C operating temperature range
- Lead Style
- Crimped
- Cut lead
- Straight
Additional Resources
Inilathala: 2016-05-23
| Na-update: 2024-03-10