Panasonic Electronic Components PAN1323ETU Series
BLUETOOTH® Development Module

Panasonic Electronic Components' PAN1323ETU Series BLUETOOTH® Development Module is one module for three standards: Bluetooth Classic, Bluetooth Low Energy, and ANT™. The PAN1323ETU Series Development Module from Panasonic Electronic Components is the development tool for Panasonic's entire PAN13xx product line that utilizes a host-controlled interface (HCI), creating cost-effectiveness and flexibility for designers. This "Easy-to-Use" (ETU) module plugs directly into Panasonic development kits, Texas Instruments MSP430, and Stellaris experimenter boards with the added benefit of header connectors that simplify prototype wiring and field trials.

Features
  • Extraordinary range with 10 dbm of Tx power
  • Cost effective and flexible HCI interface
  • Easily integrates to Texas Instruments' MSP430 and Stellaris ARM7 controllers
Applications
  • Sports and Fitness - Heart rate monitor, blood pressure sensor, blood glucose meter, thermometer
  • Assisted Living- Flood alarm, heating control, automatic key control, thermometer, industrial sensors, toys, entertainment devices, all Bluetooth applications
BLOCK DIAGRAM:
  • Panasonic
  • Development Tools
Inilathala: 0001-01-01 | Na-update: 0001-01-01