Panasonic Electronic Components
Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Mga Tampok na Produkto ng Panasonic Electronic Components
Mga ERJ-PC Super-High-Precision Chip Resistor
High-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.
Mga EVP-BB 2.6 mm × 1.6 mm Tactile Switch
A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.
Mga UDQF Cooling Fan
Gumagamit ng mga unique hydrodynamic bearing (UHDB) na nakakatulong sa tahimik at tumatagal na operasyon ng mga in-vehicle cooling device.
Mga POSCAP™ TQS Tantalum Polymer Solid Capacitor
Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.