Panasonic Electronic Components FP Aluminum Electrolytic Capacitors

Panasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3VDC to 50VDC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.

Features

  • Low Equivalent Series Resistance (ESR) - 30% to 50% less than FK SMT Aluminum Electrolytic Capacitors
    • 60mΩ (G-case)
    • 80mΩ (F-case)
  • 2000 hours endurance at +105°C
  • 6.3VDC to 50VDC voltage range
  • Case sizes range from B to G
  • Pb-free high-temp 260°C max. reflow
  • AEC-Q200 qualification
  • 4mm to 10mm diameter range
  • Vibration-proof product is available upon request (Ø8≤)
  • RoHS compliant

Applications

  • Switching power supplies (smoothing and de-coupling)
  • Industrial electronics
  • DC/DC converters
  • Automotive
  • Tantalum replacement
Inilathala: 2010-05-06 | Na-update: 2024-03-12