Panduit GEE/GES Grommet Edging

Panduit GEE/GES Grommet Edging protects and prevents wires and cables from chafing against the sharp edges of panel walls and knockouts. This grommet edging offers pressure-sensitive adhesive that provides an easy, clean, and secure application. The GEE/GES grommet edging is available in Nylon 6 or natural or weather-resistant polyethylene for use on straight or irregularly shaped surfaces. This grommet edging operates from -40°C to 50°C temperature range and is RoHS compliant. The GEE/GES grommet edging is ideally used in applications requiring maximum abrasion resistance and is economical, durable, highly flexible, and weather-resistant.

Features

  • No liner to remove from adhesive:
    • Increases productivity and lowers installed cost
  • Adhesive lined grommet edging
  • Slotted nylon material
  • Slotted or solid wall construction
  • Maximum abrasion resistance
  • Economical, durable, and highly flexible
  • Weather-resistant polyethylene material
  • -40°C to 50°C operating temperature range
Inilathala: 2023-09-25 | Na-update: 2025-01-08