Panduit LCDX Two-Hole Compression Lugs

Panduit LCDX Two-Hole Compression Lugs are Pan-Lug™ nickel silver-plated compression connectors that provide permanent terminations for power and grounding applications. These compression lugs feature outstanding electrical conductivity while resisting corrosion and oxidation. The LCDX series offers an ideal solution for plating electrical connectors utilized in high-performance scenarios. The silver-plated construction enables the deposit to conform to and envelop a mating connector, filling in tiny gaps and surface irregularities. The result is a larger effective contact area that reduces overall connector resistance. Panduit LCDX Two-Hole Compression Lugs are available in a range of sizes and options. Applications include power distribution, automotive, marine, and aerospace.

Features

  • Nickel silver-plated compression connectors
  • Resists corrosion and oxidation
  • 2-stud hole design
  • For permanent terminations
  • Inspection window allows users to visually ensure full conductor insertion
  • Standard barrel
  • Standard tongue
  • Code or flex cable option
  • Offers secure and dependable connections for electrical conductors
  • UL listed and CSA certified

Applications

  • Power distribution systems
  • Battery packs
  • Automotive electrical systems
  • Marine
  • Chemical processing plants
  • Outdoor installations
  • Automotive
  • Aerospace

Cable Options

Infographic - Panduit LCDX Two-Hole Compression Lugs

Videos

Inilathala: 2024-08-09 | Na-update: 2024-10-16