Panduit MP100 & MP300 Mobile Label Printers

Panduit MP100 and MP300 Mobile Label Printers, developed in partnership with Seiko Epson Corp., offer labeling solutions for industrial, construction, and network infrastructure markets. The MP100 prints continuous labels from mobile labeling apps and is compatible with BLUETOOTH®, Wi-Fi®, and USB. The MP100 offers label widths up to 1" and an automatic cutter. The Panduit MP300 prints 360dpi die-cut and continuous labels up to 1.5" wide. The MP300 features a 1.4"/s print speed, an automatic cutter with full or half cuts, USB connectivity, and a rechargeable battery pack.

The printers work with Panduit's fast-loading label cassettes, which include patented Turn-Tell® labels that rotate for easy visibility, self-laminating adhesive labels for wire/cable identification, and flat labels for signs, pipe and voltage markers, and more.

Features

  • MP100
    • Up to 1" label width
    • Automatic cutter
    • Prints continuous labels
    • BLUETOOTH, USB, and Wi-Fi compatible
    • Integration with Fluke LinkWare™ Live
    • Prints from mobile labeling apps
    • Compact size
  • MP300
    • Up to 1.5" label width
    • 360dpi print resolution
    • 1.4"/s print speed
    • Automatic cutter with full- and half-cut
    • Prints die-cut and continuous labels
    • USB connectivity
    • Prints from Easy-Mark Plus™ Software (free 90-day trial available from Panduit)
    • Magnetic attachment accessory
    • Rechargeable battery pack

Applications

  • Industrial
  • Construction
  • Network infrastructure

Videos

Package Contents

Panduit MP100 - Includes a Panduit MP100 printer, protective impact bumper, one cassette of T100X000VPM-BK continuous vinyl tape, AC power adapter, USB cable, and quick reference card.

Panduit MP300 - Includes a Panduit MP300 printer, one cassette of S100X150VAM self-laminating labels, rechargeable Li-ion battery pack, AC power adapter, USB cable, magnetic attachments, hard carrying case, and quick reference card.

Printer Accessories

Fast-loading label cassettes include the label material and the ribbon to make changing labels easy.

Turn-Tell Label Cassettes - Patented, innovative label design allows labels to rotate for visibility from any angle and for repositioning on the wire/cable to align legends while improving aesthetics. Labels can be easily installed on existing terminated wires and assemblies without disconnecting the wires/cables.

Self-Laminating Label Cassettes - Self-laminating adhesive labels for wire/cable identification include white print-on areas and a clear over-laminate.

Continuous Tape Cassettes - For flat-label applications. Print custom pipe markers, voltage markers, signs, bin markers, and network identification labels on demand.

Inilathala: 2020-01-22 | Na-update: 2025-01-08