PANJIT 600V N-Channel Super Junction MOSFETs

PANJIT 600V N-Channel Super Junction MOSFETs feature a low RDS(ON) and high-speed switching in an ITO-220AB-F or TO-247AD-3LD package. The 600V MOSFETs support an RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ. In addition, the MOSFETs provide a 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current. The 100% avalanche and Rg-tested PANJIT 600V N-Ch Super Junction MOSFETs offer ease of use.

Features

  • Easy to use/ drive
  • 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current
  • High-speed switching and low RDS(ON)
  • 100% Avalanche tested
  • 100% Rg tested
  • RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • ITO-220AB-F or TO-247AD-3LD package
  • Terminals are solderable per MIL-STD-750, Method 2026

Applications

  • PFC
  • TV and PC power
  • PD chargers
  • Adapters
  • Servers
  • UPS

Videos

Circuit Diagram

Application Circuit Diagram - PANJIT 600V N-Channel Super Junction MOSFETs

ITO-220AB-F Dimensions in. (mm)

Mechanical Drawing - PANJIT 600V N-Channel Super Junction MOSFETs

TO-247AD-3LD Dimensions in. (mm)

Mechanical Drawing - PANJIT 600V N-Channel Super Junction MOSFETs
Inilathala: 2021-07-30 | Na-update: 2024-11-08