PANJIT PJ85775 Digital Temperature Sensors

PANJIT PJ85775 Digital Temperature Sensors with ±0.5°C accuracy can read temperature data directly via digital interface by MCU, SoC chip, or Bluetooth® chip. These sensors support I2C communication with speeds up to 400kHz and SMBus ALERT Response Address (ARA). The PJ85775 sensors consist of a high-precision band-gap circuit, 12-bit Analog-to-Digital Converter (ADC), a calibration unit with non-volatile memory, and a digital interface block. These sensors feature 1μA typical standby current and 3μA average Quiescent current at 1con/s. The PJ85775 sensors are used in portable devices, smart HVAC systems, and thermal management.

Features

  • Temperature accuracy without calibration :
    • ±0.5°C from 0°C to 50°C
    • ±1°C from -20°C to 85°C
    • ±1.5°C from -40°C to 125°C
  • 12-bit ADC for 0.0625°C resolution
  • Compatible with SMBus, 2-wire, and I2C interface
  • Compatible industry LM75 with performance improved
  • Generate 32 different slave addresses by setup A0, A1, and A2 pin
  • Programmable over/under temperature
  • Programmable active low or high for ALERT pin
  • Support SMBus ALERT Response Address (ARA)
  • 1.75V to 5.5V operating voltage range
  • 3μA typical average Quiescent current at 1con/s
  • 1μA typical standby current
  • -40°C to 125°C operating temperature range

Applications

  • Portable devices
  • Smart HVAC systems
  • Thermal management

Functional Block Diagram

Block Diagram - PANJIT PJ85775 Digital Temperature Sensors

Application Schematic Diagram

Schematic - PANJIT PJ85775 Digital Temperature Sensors
Inilathala: 2024-05-06 | Na-update: 2024-05-23