PANJIT PSDx0860L1 Optima 600V Fast Recovery Diodes

PANJIT PSDx0860L1 Optima 600V Fast Recovery Diodes feature low forward voltage drop and optimized performance with a high +150°C junction temperature in a TO-252AA molded plastic case. The fast recovery PSDx0860L1 Optima diodes provide soft recovery characteristics for improved EMI. Applications include PFCs, UPS, PV inverters, EV charging stations, and welders.

Features

  • Fast recovery
  • Low forward voltage
  • Optimized trade-off performance between VF and TRR
  • Soft recovery characteristic for better EMI
  • High junction temperature of +150°C
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • TO-252AA molded plastic case
  • Solderable terminals per MIL-STD-750, Method 2026

Applications

  • PFCs
  • UPS
  • PV inverters
  • EV charging stations
  • Welders

Specifications

  • 600V maximum repetitive peak reverse voltage
  • 600VDC maximum blocking voltage
  • 8A maximum diode forward current
  • 16A maximum repetitive peak surge current
  • 85A maximum peak forward surge current
  • 50W maximum power dissipation
  • -55°C to +150°C operating junction temperature range
  • 1.2V to 1.3V typical forward voltage drop, 1.8V maximum
  • 35ns to 90ns maximum reverse recovery time range
  • Maximum reverse leakage current
    • 100μA at +25°C
    • 500μA at +125°C
  • Typical peak recovery current
    • 4.5A at +25°C
    • 8A at +125°C
  • Typical reverse recovery charge
    • 160nC at +25°C
    • 440nC at +125°C
  • 1.05 to 1.7 softness factor
Inilathala: 2023-03-07 | Na-update: 2023-03-09