Parallax P2-ES Evaluation Board Accessory Set

Parallax P2 (Propeller 2)-ES Evaluation Board Accessory Set is designed for use with the limited edition P2-ES evaluation board. This accessory set is also compatible with a P2 Edge module breadboard or a P2 Edge mini breakout board installed with a P2 Edge module. The Parallax P2-ES accessory set allows the connection of multiple accessory boards simultaneously to fully explore the capabilities of the Propeller 2 multicore microcontroller. The 2×6 pass-through sockets of each board stack on top of the accessory headers on the P2 evaluation board.

Features

  • Designed for use with the limited edition P2-ES evaluation board
  • Each accessory board comes with a 2x6 pass-through socket
  • All eight boards can be connected at the same time

Kit Contents

  • Control
    • Four pushbuttons and four LEDs
  • Serial Host
    • Twin USB type A sockets
  • LED Matrix
    • 8×7 grid of green LEDs for Charlieplexing
  • Digital Video Oout
    • HDMI-type connector
  • Mini Prototyping
    • 8×12 grid of plated thru-holes with labeled power and I/O
  • Serial Device
    • Two microUSB-type sockets with individual activity LEDs
  • Goertzel
    • A set of non-contact position sensing pads
  • A/V Breakout
    • 3.5mm audio in/out, four RCA audio/video, and VGA
Inilathala: 2020-12-21 | Na-update: 2024-08-22