HUBER+SUHNER SENCITY® Urban 200 Antenna

HUBER+SUHNER SENCITY® Urban 200 Antenna supports 4G cellular bands from 1.7GHz to 2.7GHz and 5G cellular bands from 3.4GHz to 4.2GHz in a 4x4 MIMO configuration. This antenna features a plenum-rated cable terminated with 4310 male connectors, a dual slant polarization, an IP67 rating, and a half-power beamwidth of either 80° or 85°. HUBER+SUHNER SENCITY Urban 200 Antenna offers a 7dBi gain, 50Ω impedance, 6 ports, 45W maximum composite power, and 184.8mm x 164.6mm x 84.2mm dimensions.

Features

  • Designed for 4G/5G cellular bands
  • plenum-rated cable terminated with 4310 male connector
  • Dual slant polarization
  • Designed for outdoor use

Specifications

  • Cellular Bands
    • 1.7GHz to 2.7GHz for 4G 2x2 MIMO
    • 3.4GHz to 4.2GHz for 5G 4x4 MIMO
  • Half-Power Beamwidth
    • 80° for horizontal
    • 85° for vertical
  • 7dBi gain
  • IP67 protection
  • 6 ports
  • 45W maximum composite power
  • 50Ω impedance
  • 184.8mm x 164.6mm x 84.2mm dimensions
  • -40°C to +70°C operating temperature range
  • PIM better than -150dBc at 2×43dBm
Inilathala: 2025-12-09 | Na-update: 2026-02-03