TDK CGA Automotive Grade Soft Termination MLCCs
TDK CGA Automotive Grade Soft Termination Multilayer Ceramic Chip Capacitors (MLCCs) incorporate a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress due to thermal shock and board flexure. These capacitors feature 4.7μF or 10μF capacitance and come in 3225 (1210") dimensions. The CGA soft termination MLCCs are used in fail-safe design for battery lines, mobile devices, and smart keys that have a high possibility of drop. Other applications include the prevention of ceramic element cracks by board bending and the prevention of solder cracks by thermal shock.Features
- High resistance to mechanical stress and thermal shock by resin layers
- 4.7μF pr 10μF capacitance
- Automotive qualified based on AEC-Q200
- Soft termination qualified based on VW80808-2 (Rated voltage is 100V or less)
- 3225 (1210″) dimensions
Applications
- Fail-safe design for the battery lines
- Prevention of ceramic element cracks by board bending
- Prevention of solder cracks by thermal shock
- Mobile devices and smart keys that have a high possibility of drop
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Capacitance | Dielectric | Code ng Case - mm | Code ng Case - in |
|---|---|---|---|---|---|
| CGA6P1X7S1N106K250AE | ![]() |
10 uF | X7S | 3225 | 1210 |
| CGA6P1X7S1N475K250AE | ![]() |
4.7 uF | X7S | 3225 | 1210 |
Inilathala: 2025-04-17
| Na-update: 2025-07-24