KYOCERA AVX KGP Stack Capacitors

KYOCERA AVX KGP Stack Capacitors are designed to optimize the performance of high-frequency applications, including industrial, alternative energy, and downhole oil and gas industries. These commercial-grade multilayer ceramic capacitors (MLCCs) offer higher capacitance values within the same mounting area as traditional capacitors, supporting the trend toward miniaturization. The KGP MLCCs also support the sustainability megatrend and are manufactured using green materials without lead and cadmium. The metal frames reliably suppress both thermal and mechanical stress, ensuring stability and durability. Additional features include low equivalent series resistance (ESR) and low inductance (ESL) to minimize noise and enhance performance. KYOCERA AVX KGP Stack Capacitors are available in EIA case sizes ranging from 1210 to 2225.

Features

  • High capacitance value in same mounting area
  • Excellent bending stress
  • Restrains noise
  • Suppression of weld cracking by thermal stress

Applications

  • Power supplies
  • DC-DC converters
  • High voltage coupling/DC blocking
  • Industrial control circuits
  • Downhole oil and gas
  • Charging stations

Specifications

  • 1210, 1812, 1825, 2220, 2225 case sizes
  • 50V to 1500V rated voltage
  • X7R, X7T, or C0G dielectric
  • 10nF to 47μF capacitance range

Videos

Dimensions

Chart - KYOCERA AVX KGP Stack Capacitors

Application Example

Infographic - KYOCERA AVX KGP Stack Capacitors
Inilathala: 2025-08-29 | Na-update: 2026-01-28