Syfer / Knowles FM2 X7R MLCCs
Syfer / Knowles FM2 X7R Multilayer Ceramic Capacitors (MLCCs) are designed to achieve a lower ESR and improved Q factor. These MLCCs feature a guaranteed non-magnetic/relative permeability of 1 and a capacitance range of 100pF to 120nF. The FM2 X7R MLCCs are used where an improved performance is required, such as blocking caps. These MLCCs are ideal for critical applications such as NMR/MRI, high-performance test and measurement equipment, aerospace and defense electronics, precision blocking, and coupling.
Features
- Low ESR and high Q factor
- Stable X7R dielectric
- RF and microwave circuits
- RoHS and REACH compliant
Applications
- NMR/MRI
- High-performance test and measurement equipment
- Aerospace and defense electronics
- Precision blocking and coupling
Specifications
- 100pF to 120nF capacitance range
- 100GΩ or 1000s (whichever is less) insulation resistance
- Voltage applied for 5 ±1 seconds Dielectric Withstand Voltage (DWV) (50mA maximum charging current)
- <2% per decade ageing rate
- ±15% from -55°C to 125°C Temperature Coefficient of Capacitance (TCC)
- -55°C to 125°C operating temperature range
Dimension Diagram
Inilathala: 2026-01-02
| Na-update: 2026-01-09