Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)

Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™) offer a 16VDC to 63VDC rated voltage range, ±10% or ±20% capacitance tolerance, and -55°C to +125°C temperature range. PMLCAP capacitors offer a 90% smaller form factor than metallized film capacitors and are 75% lighter than the same-size MLCCs. These capacitors optimize the internal structure, specifically by increasing the capacitance-related surface area and adjusting the polymer layer thickness, allowing an increase in capacitance in a compact design. MF capacitors from Rubycon provide a highly reliable alternative to MLCCs across various applications, including compact audio devices, sensors, and portable electronics, where high noise resistance and stable electrical performance are essential.

Features

  • PMLCAP technology
  • Surface-mount design
  • Non-polar construction
  • Miniaturized form factor

Applications

  • Audio devices
  • Sensors
  • Portable electronics

Specifications

  • 16VDC to 63VDC rated voltage range
  • 0.033µF to 4.7µF capacitance range
  • ±10%, ±20% capacitance tolerance
  • -55°C to +125°C temperature range

Dimensions

Mechanical Drawing - Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)

PMLCAP Formation Method

Infographic - Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)
Inilathala: 2025-09-16 | Na-update: 2025-10-13