Bourns 15322x HPHR Chokes
Bourns 15322x High Power High Ripple (HPHR) Chokes offer a 50A to 133A rated current range, 13mΩ maximum DC resistance, and inductance up to 250μH. These chokes feature low winding capacity, one-layer helical winding, excellent cooling characteristics, and KLL technology. HPHR chokes have a wide operating temperature range of -40°C to +125°C, making them suitable for a variety of environments. Applications ideal for 15322x chokes from Bourns include DC-DC converters, current doublers, and PFCs.Features
- Low winding capacity
- One-layer helical winding
- KLL technology
- Excellent cooling
Applications
- HPHR
- DC-DC converters
- Current doubler
- PFCs
Specifications
- 50A to 133A rated current range
- 13mΩ maximum DC resistance
- Up to 250μH inductance
- 60A to 186A peak current range
- Ferrite core material
- -40°C to +125°C operating temperature range
Videos
Dimensions
Inilathala: 2025-08-01
| Na-update: 2025-09-30