Bourns SRF9005A AEC-Q200 Automotive-Grade Line Filters
Bourns SRF9005A AEC-Q200-Compliant Automotive-Grade Line Filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range. These Bourns automotive-grade line filters suppress electromagnetic interference (EMI) coming into or exiting the system. The SRF9005A series is AEC-Q200-compliant with an operating temperature range of -40°C to +105°C. The devices are ideal for use in various automotive systems and EMI suppression.Features
- Up to 1.6A current rating
- 10µH to 6500µH inductance range
- Up to 300MHz frequency
- AEC-Q200-compliant
- RoHS-compliant and halogen-free
Applications
- EMI suppression
- Automotive systems
Specifications
- 9.2mm x 6mm x 5mm dimensions
- 0.3A to 1.6A rated current range
- -40°C to +105°C operating temperature range
Dimensions
Schematic
Inilathala: 2025-04-03
| Na-update: 2025-06-09