Bourns PEC06 6mm Incremental Micro Encoders

Bourns PEC06 6mm Incremental Micro Encoders are compact and high-reliability encoders with an integrated switch. These 6mm encoders feature 2-bit quadrature code output and a contact rating of 10mA at 5VDC. Bourns PEC06 offers resolution of six pulses per 360° rotation and is ideal for desk lamps and smart home appliances.

Features

  • Compact design
  • High reliability
  • Switch included
  • Surface mount
  • RoHS compliant

Applications

  • Desk lamps
  • Smart home appliances

Specifications

  • 2-bit quadrature code output
  • 10mA contact rating at 5VDC
  • 50MΩ minimum insulation resistance at 110VDC
  • 110VAC dielectric strength for 1 minute (sea level)
  • Continuous electrical travel
  • 1ms maximum sliding bounce
  • 6 pulses per 360° rotation resolution
  • -20°C to +80°C operating temperature range
  • IP40 rating
  • 20,000 cycles of rotational life
  • Contact push ON momentary single-pole, single-throw (SPST) switch type
  • 10mA power rating at 5VDC (resistance load)

Suggested Filter Circuit

Application Circuit Diagram - Bourns PEC06 6mm Incremental Micro Encoders

Switch Circuit

Application Circuit Diagram - Bourns PEC06 6mm Incremental Micro Encoders
Inilathala: 2025-07-30 | Na-update: 2025-08-20