Bourns MH1005 Compact High Current Ferrite Beads
Bourns MH1005 Compact High Current Ferrite Beads feature rated current up to 3A in a low-profile 0402 package with 1mm x 0.5mm x 0.5mm dimensions. These cost-effective ferrite beads offer low DCR and high impedance to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. The series has an impedance range of 30Ω to 600Ω at 100MHz and an operating temperature range from -55°C to +125°C. Bourns MH1005 Compact High Current Ferrite Beads are RoHS compliant and halogen free. Because of their compact size and high current, the MH1005 series is ideal for EMI suppression in wearable devices, HDDs, SSDs, LCD displays, tablets, smartphones, and other mobile devices.Features
- Compact 0402 size
- High current
- Wide impedance range
- RoHS compliant and halogen free
Applications
- EMI suppression in power supply and RF lines
- Wearable devices
- HDDs and SSDs
- LCD displays and tablets
- Smartphones and other mobile devices
Specifications
- 1mm x 0.5mm x 0.5mm dimensions
- 30Ω to 600Ω impedance range at 100MHz
- 1A to 3A rated current range
- -55°C to +125°C operating temperature range
Dimensions
Inilathala: 2022-07-11
| Na-update: 2022-07-11