Bourns MH2029-T High Current Ferrite Beads

Bourns MH2029-T High Current Ferrite Beads provide low DC resistance (DCR) of 0.004Ω to 0.12Ω with a rated current of up to 8500mA in a compact, low-profile 0805 SMD package. The MH2029-T series offers a high impedance range of 30Ω to 1000Ω to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These beads operate in temperatures ranging from -55°C to +125°C and are RoHS compliant and halogen free. Bourns MH2029-T High Current Ferrite Beads are ideal for EMI suppression in power supplies and RF lines, as well as for consumer electronics, including wearable devices, HDDs, SSDs, LCDs, tablets, smartphones, and other mobile devices.

Features

  • Compact size with a low profile
  • High current capability
  • Low DC resistance
  • Wide impedance range
  • High impedance to suppress high-frequency noise in high-density PCB assemblies
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant and halogen free

Applications

  • EMI suppression in power supplies and RF lines
  • Consumer electronics (wearables, HDDs, SSDs, LCDs, tablets, smartphones, and more)

Specifications

  • 0805 SMD package
  • 30Ω to 1000Ω impedance range
  • 0.004Ω to 0.12Ω maximum DC resistance range
  • 1600mA to 8500mA rated maximum current range
  • -55°C to +125°C operating temperature range

Series Overview

Chart - Bourns MH2029-T High Current Ferrite Beads

Equivalent Circuit

Schematic - Bourns MH2029-T High Current Ferrite Beads

Dimensions

Mechanical Drawing - Bourns MH2029-T High Current Ferrite Beads
Inilathala: 2023-10-25 | Na-update: 2023-11-29