TDK MAF-P Noise-Suppression Filter
TDK MAF-P Noise-Suppression Filter is a compact noise suppression component for power lines and quick charging lines that accommodates high currents up to 6A. A ferrite material improves DC superimposition characteristics. With a DC resistance as low as the mΩ level, the power loss is minimal and contributes to improved power efficiency. The MAF-P Noise-Suppression Filter operates within a -55°C to +125°C temperature range and offers a 12Ω typical impedance at 900MHz. Applications include fast charging or power supply lines for smartphones, tablets, wearable devices, and game consoles.Features
- Compact noise suppression component for power lines and quick charging lines that accommodates high currents
- DC superimposition characteristics are improved by adopting a ferrite material
- DC resistance as small as mΩ level, low power loss, and improved power efficiency
- Lead-free, Halogen-free, RoHS and REACH compliant
Applications
- Fast charging lines, power supply lines
- Smartphones
- Tablets
- Wearable devices
- Quick charging lines and power supply lines for portable game consoles
- Power lines of base station RF circuits
Specifications
- -55°C to +125°C temperature range
- 12Ω typical impedance at 900MHz
- 1.0mm x 0.5mm x 0.5mm in dimension
- 0.009Ω maximum DC resistance
- 6A maximum rated current
Inilathala: 2022-04-17
| Na-update: 2022-04-19