Pulse Electronics AEC-Q200 Ferrite Beads

Pulse Electronics AEC-Q200 Ferrite Beads offer an impedance range of 10Ω to 1kΩ, a 6A maximum DC current rating, and AEC-Q200 qualification. These ferrite beads comprise the ABNQ, ABPY, ABGK, and ABSJ series. These series all feature excellent noise suppression capabilities, shielded construction, a multilayer design, and a ferrite core. ABSJ series beads are designed for general signal lines, and ABNQ series beads are for high-speed signal lines, while the ABGK series is for medium currents and the ABPY series is for high currents. Pulse Electronics AEC-Q200 Ferrite Beads come in various sizes that range from 1.6mm x 0.8mm to 3.2mm x 1.1mm.

Features

  • AEC-Q200 compliant
  • Noise suppression
  • Shielded
  • Multilayer
  • Ferrite core
  • General signal line (ABSJ series)
  • High-speed signal line (ABNQ series)
  • Medium current (ABGK series)
  • High current (ABPY series)
Inilathala: 2023-04-27 | Na-update: 2023-07-18