- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Kategorya
- Mga Passive Component
- Mga Ferrite
- Energy Solutions - TDK
TDK Energy Solutions
TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.ALUMINUM ELECTROLYTIC CAPACITORS
ALCAP TOOL
FILM CAPACITORS
TDK B32320I Cylindrical DC-Link Film Capacitors
Features a capacitance range of 6.5µF to 260µF with over-voltage and high current capabilities.
FLEX CAPACITORS
TDK CeraLink™ Flex Assembly Capacitors
High ripple current, high temp, low ESL, low ESR, low dielectric absorption, minimal power loss.
MKP DC LINK CAPACITORS
TDK B2562 MKP DC Power Film Capacitors
Designed for DC-link applications, 30µF to 1500µF capacitance range, 100,000-hour life expectancy.
TDK B2563x MKP Film Capacitors
Service life expectancy of 100,000 hours, 500VDC to 1.2kVDC voltage, 50µF to 400µF capacitance.
TDK B2568x MKP Film Capacitors
Offers outstanding robustness in harsh environments, 900VDC to 3000VDC, 50µF to 4000µF capacitance.
TDK Mga B2569x Film Capacitor
Nagtatampok ng mataas na ripple current, self-healing property, at high-capacitance density.
MODCAP™ CAPACITORS
TDK B25645A & B25647A High Power ModCap™ Capacitors
Modular design for DC link applications and parallelization, medium- or high-frequency performance.
MULTILAYER CERAMIC CAPACITORS
TDK CGA Automotive MLCCs
AEC-Q200 rated, voltage ratings up to 3kVDC, and up to a +150°C operating temperature.
TDK CGAE Series MLCCs
Low equivalent series inductance, automotive-grade flip-type capacitors.
TDK CNA Series MLCCs
Soft-termination, automotive-grade capacitors with conductive resin layers in the termination.
TDK CA Series Inline MEGACAP MLCCs
Low-resistance multilayer ceramic chip caps that exhibit high capacitance through inline structure.
ULTRA-HIGH-VOLTAGE CAPACITORS
TDK UHV Ultra-High-Voltage Ceramic Capacitors
20kV to 50kV rated voltage range, low ESR, low loss, low distortion factor, & metal screw terminals.
COMMON MODE CHOKES
TDK ERU Chokes
1µH to 35µH rated inductance, 10.3A to 101.5A current, and have AEC-Q200 qualified modules.
FERRITE CORES
TDK Distributed Gapped Cores
Increases power handling capability, allows higher currents & reduces proximity losses by up to 70%.
PLASMA DEVICE
TDK F Series Piezobrush PZ3 Handheld Plasma Device
18W power consumption, 45dB sound pressure, & 110V to 240V/50Hz to 60Hz electrical connection.
PRESSURE SENSORS
TDK B58621V Pressure Sensors (SPI Output)
Designed to measure non-aggressive gases with 0 to 85% or 100% relative humidity.
THERMISTORS
TDK NTCG SMD NTC Thermistors
Wide range of resistances and B constants with high stability of resistance values after soldering.
TDK NTCD Thermistors
AEC-Q200 qualified and offer a 50MΩ insulation resistance rating.
TDK NTCGP Temperature Sensors
Lug terminal and resin dipping types, operates over a wide temperature range from -40°C to +125°C.
TDK NTCRP Thermistor
Small size for fast heat responsiveness and operates in -40°C to +200°C temperature range.
TDK NTCDP Temperature Sensors
Features glass-encapsulated axial leads, high heat resistance, and good oil resistance.
TDK NTCSP Automotive Chip NTC Thermistors
Semiconductor resistors with decreasing resistance characteristics with increasing temperatures.
TDK SMD NTC Thermistors
Thermally sensitive semiconductive resistors designed for temperature measurement and compensation.
VARISTORS
TDK MT25 ThermoFuse™ Varistors
Lead square varistors with high peak surge current up to 20kA.
QUICK LINKS
- ALUMINUM ELECTROLYTIC CAPACITORS
- ALCAP TOOL
- EDLC CAPACITORS
- FILM CAPACITORS
- FLEX CAPACITORS
- MKP DC LINK CAPACITORS
- MODCAP™ CAPACITORS
- MULTILAYER CERAMIC CAPACITORS
- ULTRA-HIGH-VOLTAGE CAPACITORS
- COMMON MODE CHOKES
- FERRITE CORES
- PLASMA DEVICE
- PRESSURE SENSORS
- SOLAR CELL
- THERMISTORS
- VARISTORS
- Back to Top
- TDK