Qorvo QPQ5503 Wi-Fi® BAW Band-Boost Filter

Qorvo QPQ5503 Wi-Fi® Bulk Acoustic Wave (BAW) Band-Boost Filter is a high-performance, high-power, band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi UNII 1-3 band and high near-in rejection in the UNII 5-8 band. The Qorvo QPQ5503 filter module is specifically designed to enable industry-leading capacity performance in Wi-Fi applications that result in higher power capability in more Wi-Fi channels than systems with no or traditional filter solutions. End users are able to deliver features that take advantage of sub-banding the 5GHz from 6GHz Wi-Fi spectrum in use cases such as tri-radio Wi-Fi mesh applications.

Features

  • 5170MHz to 5835MHz
  • Low 1.7dB insertion loss in Wi-Fi UNII 1-3 bands
  • High rejection in Wi-Fi UNII 5-8 bands
  • 160MHz bandwidth
  • High power handling to +28dBm averaged input power
  • Integrated match
  • Extended temperature performance from -20°C to +95°C
  • 1.8mm x 1.6mm laminate package

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Development Tools

Inilathala: 2025-09-08 | Na-update: 2025-10-03