Abracon ABM3BN Ceramic SMD Crystals

Abracon ABM3BN Ceramic SMD Crystals are REACH and RoHS II compliant and come in a 5.0mm x 3.2mm x 1.1mm four-pad SMD package. These crystals offer a tight frequency accuracy rating of ±10ppm and stability of ±15ppm over an operating temperature range of -40°C to +85°C. Long-term reliability is achieved by the sealed seam, protecting these crystals from damage and hazards. Abracon ABM3BN Ceramic SMD Crystals are suitable for communication and test equipment and high-density applications.

Features

  • Suitable for reflow
  • Tight stability available
  • Seam sealed for long-term reliability

Applications

  • Communication and test equipment
  • High-density
  • PCMCIA and wireless

Specifications

  • 5.0mm x 3.2mm x 1.1mm four-pad SMD package
  • ±10ppm tight frequency accuracy rating
  • ±15ppm stability
  • -40°C to +85°C operating temperature range
  • 4pF plating load value
  • 8MHz to 125MHz frequency range
  • 7pF shunt capacitance
  • 18pF load capacitance
  • 500MΩ insulation resistance

Dimensions

Mechanical Drawing - Abracon ABM3BN Ceramic SMD Crystals
Inilathala: 2025-05-15 | Na-update: 2025-06-10