ECS ECS-625-CDX-2507 Quartz Crystal
ECS ECS-625-CDX-2507 Quartz Crystal features an ECX-2236B2 package type with 2.5mm x 2mm dimensions and a surface-mount design. This crystal is engineered to offer long-term stability and reliability in a 62.500MHZ frequency range and -20°C to +70°C operating temperature range. The ECS-625-CDX-2507 has an AT strip crystal cut and a fundamental mode of operation. Additional features include ±10ppm maximum frequency tolerance and stability, 8pF load capacitance, 3pF maximum shunt capacitance, and 30Ω maximum effective series resistance (ESR). ECS ECS-625-CDX-2507 Quartz Crystal is lead free and RoHS compliant. Applications include smart home security systems, automotive computers and components, wearable technologies, GPS, Wi-Fi®, and more.Features
- High reliability
- Long-term stability
- Fundamental mode of operation
- AT strip crystal cut
- Surface mount
- Lead free and RoHS compliant
Applications
- Microprocessors
- Internet of Things (IoT)
- GPS
- Smart home security systems
- Automotive computers and components
- Wearable technologies, including smartwatches
- Wi-Fi and connectivity
Specifications
- ECX-2236B2 (2.5mm x 2mm) package type
- 62.500MHZ frequency
- ±10ppm maximum frequency tolerance (at +25°C)
- ±10ppm maximum frequency stability (-20°C to +70°C)
- 8pF load capacitance (CL)
- 100μW maximum recommended drive level
- 30Ω maximum effective series resistance (ESR)
- 3pF maximum shunt capacitance
- -20°C to +70°C operating temperature range
- -55°C to +125°C storage temperature range
- ±2ppm maximum aging (first year)
Package Dimensions (mm)
Inilathala: 2024-12-26
| Na-update: 2025-01-10