ECS ECS-625-CDX-2511 Quartz Crystal

ECS ECS-625-CDX-2511 Quartz Crystal is available in an ECX-1637B2 package with 2mm x 1.6mm dimensions and a surface-mount design. This highly reliable crystal provides long-term stability and offers a 62.500MHZ frequency, a fundamental mode of operation, and an AT strip crystal cut. Other specifications include ±10ppm maximum frequency tolerance and stability, 8pF load capacitance, and -20°C to +70°C operating temperature range. ECS ECS-625-CDX-2511 Quartz Crystal is lead free and RoHS compliant. Ideal applications include microprocessors, the Internet of Things (IoT), automotive computers and components, wearables, Wi-Fi®, and connectivity.

Features

  • High reliability
  • Long-term stability
  • Fundamental mode of operation
  • AT strip crystal cut
  • Surface mount
  • Lead free and RoHS compliant

Applications

  • Microprocessors
  • Internet of Things (IoT)
  • GPS
  • Smart home security systems
  • Automotive computers and components
  • Wearable technologies, including smartwatches
  • Wi-Fi and connectivity

Specifications

  • ECX-1637B2 (2mm x 1.6mm) package type
  • 62.500MHZ frequency
  • ±10ppm maximum frequency tolerance (at +25°C)
  • ±10ppm maximum frequency stability (-20°C to +70°C)
  • 8pF load capacitance (CL)
  • 100μW maximum recommended drive level
  • 30Ω maximum effective series resistance (ESR)
  • 3pF maximum shunt capacitance
  • -20°C to +70°C operating temperature range
  • -55°C to +125°C storage temperature range
  • ±2ppm maximum aging (first year)

Package Dimensions (mm)

Mechanical Drawing - ECS ECS-625-CDX-2511 Quartz Crystal
Inilathala: 2024-12-26 | Na-update: 2025-01-07