Microchip Technology OX-221 Oven Controlled Crystal Oscillators
Microchip Technology OX-221 Oven Controlled Crystal Oscillators are standard high stability crystal oscillators that come in low-profile compact surface-mount packages. These oscillators make use of SC_CUT crystals that provide 10MHz, 20MHz, and 30.72MHz frequencies. The OX-221 oscillators are ideally suitable for applications such as base stations, test equipment, synthesizers, military communication equipment, and digital switching.Features
- Surface mount package
- Low profile compact package:
- 22mm x 25.4mm x 12mm dimensions
- SC_CUT crystals
- Standard frequencies:
- 10MHz, 20MHz, and 30.72MHz
Applications
- Base stations
- Test equipment
- Synthesizers
- Military communication equipment
- Digital switching
Dimensions
Inilathala: 2022-04-22
| Na-update: 2022-06-21