Pletronics Inc. OHA4 SMD OCXO Oscillators

Pletronics Inc. OHA4 SMD OCXO Oscillators are ovenized quartz crystal high-precision square wave generator oscillators with CMOS output. Pletronics OHA4 SMD OCXO Oscillators feature a 3.3V nominal supply voltage, 10.0MHz typical frequency, and ±20ppb frequency stability vs. temperature. Applications for these 7.5mm x 5.5mm oscillators include Synchronous Optical Networking/Synchronous Digital Hierarchy/Dense wavelength-division multiplexing (SONET/SDH/DWDM), test and measurement, telecom transmission and switching equipment, and more.

Features

  • Ovenized quartz crystal high-precision square wave generator
  • CMOS
  • 3.3V nominal supply voltage
  • 10.0MHz frequency
  • ±20ppb frequency stability, -40°C to +85°C

Applications

  • Test and measurement
  • Telecom transmission and switching equipment
  • Base stations/picocell
  • Wireless communication equipment
  • Packet timing protocols (EEE-1588)

Specifications

  • 3.3V typical supply voltage
  • 600mA input current (turn-on)
  • 230mA input current (steady state)
  • 60s warm-up time
  • ±3ppb, ±0.3ppm aging
  • 7.5mm length x 5.5mm width x 3.3mm height
Inilathala: 2023-08-01 | Na-update: 2023-08-03