TDK VLS3015CZ-HE Power Inductor

TDK VLS3015CZ-HE Power Inductor is a magnetic shield type wound inductor for power circuits using a ferrite magnetic material. This surface-mount power inductor's low-profile and high magnetic shield construction is suitable for high-density mounting. The VLS3015CZ-220M-HE inductor features 22μH inductance with ±20% tolerance and is mainly designed for automotive applications. This inductor offers 776mΩ DC resistance and comes in 3mm x 3mm x 1.5mm package dimensions. The VLS3015CZ-HE power inductor is used in radar modules, airbag systems, in-vehicle cameras, automotive communication modules, and other power supply circuit applications.

Features

  • AEC-Q200 qualified
  • Magnetic shield type wound inductor
  • Ferrite core material
  • High magnetic shield construction for reduced EMI
  • Low-profile design suitable for high-density mounting
  • 22μH inductance
  • ±20% tolerance
  • 776mΩ DC resistance
  • PCB mount style
  • 3mm x 3mm x 1.5mm package dimensions
  • -40°C to 135°C operating temperature range
  • RoHS compliant
  • Pb-free and Halogen-free

Applications

  • ADAS ECU
  • In-vehicle cameras (view cameras and sensing cameras)
  • Automotive communication modules
  • Airbag systems
  • Radar modules
  • Meter clusters
  • Multi-media

Dimensions Drawing

Mechanical Drawing - TDK VLS3015CZ-HE Power Inductor
Inilathala: 2025-09-18 | Na-update: 2025-10-01